| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493577-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .185 in |
| Cable Exit Angle: | 180° |
| Height: | 1.13 in, 28.7 mm |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493577-2 |
| SKU: | AMP493577-2 |
493577-2
Specifications
Detailed Description
Enhance your automotive connectivity with the ASSY 10 WAY JPT REC Housing, designed for female terminals. This essential component, part of the Junior Power Timer series, boasts a durable PBT body with UL 94-HB flammability standard compliance. With 10 positions in a 6mm pitch, it ensures reliable signal transmission in demanding environments. Operating at temperatures ranging from -40 to 130°C, it is suitable for a wide range of applications. Featuring a polarized design, sealable construction, and terminal position assurance, it guarantees secure and efficient performance. Meet your wiring needs with ease with this versatile Wire to Board/Device connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| TE Connectivity 1-967622-2 | JUN-POW-TIM GEH 12P | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 1473247-1 | MQS 81P LEVER(R) ASSY | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 929937-1 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||


