| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102316-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-102316-6 |
| SKU: | AMP5-102316-6 |
5-102316-6
| Heilind Number: | AMP5-102316-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102316-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP PLTD 15 DPLX LF, a high-performance female connector designed for seamless crimp termination in a variety of applications. This part of the AMPMODU IV/V series meets stringent CSA and UL standards, ensuring reliable performance. With a current rating of 3 A and a voltage rating of 250 VAC, it offers robust power delivery. The contact material, Copper-Tin-Phosphor Bronze, guarantees durability and conductivity. Operating efficiently in temperatures ranging from -65 to 105 °C, this connector is suitable for industrial use. With gold plating in the contact mating area, it ensures optimal signal transmission. Each package contains 12500 units, making it ideal for bulk installations. RoHS compliant and with excellent insulation resistance, this connector is a dependable choice for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658538-2 | Cut Strip - SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640601-5 | 05P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 5-102316-6 | Cut Strip - MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 52941-1 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 60798-4 | Cut Strip - SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2021 | P-21-021361 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


