| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102316-6 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-102316-6 |
| SKU: | AMP5-102316-6.P |
5-102316-6
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP PLTD 15 DPLX LF, a high-performance socket contact designed for optimal power transmission. With a robust construction and gold plating, it ensures reliable and efficient crimp termination for 27-32 AWG wires, ideal for industrial applications. Meeting CSA and UL standards, it guarantees quality and safety, with a voltage rating of 250 VAC and insulation resistance of 5000 MΩ. Each package contains 12500 contacts, offering ample supply for your connectivity needs. RoHS compliant and with a matte tin finish, it's environmentally friendly and durable, making it a perfect choice for wire and cable assemblies. Upgrade your systems with this essential connector component from the AMPMODU IV/V series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1393367-1 | Cut Strip - V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 1658538-2 | Cut Strip - SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 170359-1 | UNIV M-N-L PIN 26-22 AWG | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640601-5 | 05P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 5-102316-6 | MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 60798-4 | Cut Strip - SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2021 | P-21-021361 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


