| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2208684-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 39 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2208684-3 |
| SKU: | AMP5-2208684-3 |
5-2208684-3
Specifications
Detailed Description
Experience reliable connectivity in demanding environments with our LEAVYSEAL series housing, designed for female terminals. Featuring three rows with a 5 mm pitch, this IP67 and IP69K rated housing ensures protection against water and dust ingress. The rugged PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety. With 39 positions, it accommodates a variety of signal applications. Its 90° cable exit angle and compact dimensions make it suitable for wire-to-wire, wire-to-board, and wire-to-device connections. Operating flawlessly in temperatures ranging from -40 to 120°C, it's ideal for industrial and commercial transportation. The housing, with a green body color, offers a secure fit with features like strain relief, polarization, and terminal position assurance. Trust in our product for efficient and durable connectivity solutions.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2024 | PCN-23-178713 - Manufacturing location change. TE Connectivity is transferring component Guard Cam of the following part number(s) from current Approved Supplier location, England to future Approved Supplier location, Netherlands. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 03/07/2024 | PCN-23-186594 - Adding new capacity tooling. TE Connectivity is adding new capacity tooling for slide for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected. | Download | |||
| 11/29/2023 | PCN-23-177153 - Material Change. E Connectivity is making a material change of a connector component to PA66-GF30 with a lower CO2 footprint for the part number(s) listed below. Material in use and alternative material are interchangeable to have a Dual Source and a robust delivery performance for customer. Both materials can be identified with the material marking. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), are not affected. | Download | |||
| 09/09/2022 | P-22-023119 - Tool Transfer. transfer of tool from TE Connectivity Kurim (CZ) to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||
| 11/22/2021 | P-21-021511 - Manufacturing location change. We hereby inform you that TE is performing a change in the production location place. This movement will not impact manufacturing technology nor staff. The related part/process approvals will be done in accordance with TE internal standards and upon request, customer requirements. | Download | |||
| 02/05/2021 | P-20-019943 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


