| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-4 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 14 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-4 |
| SKU: | AMP1-643077-4 |
1-643077-4
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for a seamless fit, these covers provide added protection and support for your connections. Made from high-quality UL 94V-2 rated Nylon, they offer reliable performance in a variety of environments. With a pitch of 2.54mm (.1 in) and accommodating 14 positions, they ensure secure and stable connections. Perfect for appliances and other electronic devices, these covers are a must-have accessory for maintaining the integrity of your PCB connectors. Compliant with RoHS standards, they are also environmentally friendly. Upgrade your setup with these essential connector accessories for peace of mind and optimal performance.


