| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-6 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 16 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-6 |
| SKU: | AMP1-643077-6 |
1-643077-6
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed for a secure fit, these white covers provide essential protection against strain and damage. Constructed from UL 94V-2 compliant nylon, they offer reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and 16 positions, they are suitable for a wide range of applications. Their standard profile and compatibility with Feed Thru IDC installation make them easy to integrate. Operating temperature range of -40 to 85°C (-40 to 185°F) ensures functionality even in extreme conditions. Ideal for appliances and various other electronic devices, these covers are essential for maintaining the integrity of your connections. Rest assured, they are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connector setup with these high-quality accessories.


