TE Connectivity Glow Wire Universal Mate-N-Lok
TE's Glow Wire, UL 94 V-0 Universal MATE-N-LOK connectors are now available in special Glow Wire compatible material and UL 94 V-0 with the ability to terminate up to 12 discrete wires in a wire-to-wire configuration. These connectors allow manufacturers to provide one solution to the global market by meeting UL 94 V-0 flammability requirements in North America and GWEPT 750 C requirements in other regions like Europe, Brazil and China.
- Provide one solution to the global market by meeting vital flammability requirements
- Create versatility with a wide range of configurations, such as free hanging and panel mount
- Offer a sealed connector solution for applications exposed to moisture or debris with optional seals and contacts
- Provide simple and error-proof assembly through housing polarization with interchangeable contacts
- Prevent accidental unmating in high vibration applications with positive latches
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Consumer Electronics
White goods, HVAC, Industrial Equipment, Switching power supplies, Garage door openers, Coin changers, Audio/Video devices
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
| UMNL 6 WAY PLUG HOUSING | |||
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
| PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | |||
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
| CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | |||
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
| 3POS, MCON 1.2 LL TAB SEALED COD A | |||
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
| UMNL 9WAY PLUG HOUSING | |||
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
| 10P UMNL PLUG HSG | |||
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
| UMNL 12 WAY PLUG HOUSING | |||
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
| UMNL 12 WAY CAP HOUSING | |||
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
| PCI EXPRESS CONN. EON TYPE, 64P, L=3.25 | |||
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
| 3POS UMNL PLUG HSG V0 GW | |||
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
| 3POS UMNL CAP HSG V0 GW | |||
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
| UMNL 6 WAY CAP HOUSING | |||
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
| 05P UMNL PLUG HSG | |||
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
| 05P UMNL CAP HSG | |||
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
| UNIVERSAL MATE-N-LOK 4 WAY PLUG | |||
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
| 4P UNIV M-N-L CAP | |||
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
| UMNL 10WAY CAP HOUSING | |||
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
| UMNL 9 WAY CAP HOUSING | |||