| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X3LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X3LG6 |
F1.5X3LG6
| Heilind Number: | PANF1.5X3LG6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | F1.5X3LG6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is light gray and made of PVC.
More >>Specifications
Detailed Description
Efficiently manage your wiring with our Panduct® type F narrow slot wiring duct. This duct, with a nominal size of 1.5W x 3H (38.1mm x 76.2mm) and a length of 6 feet, provides ample space for organizing cables. Crafted from durable and environmentally friendly lead-free PVC in a sleek light gray hue, it seamlessly blends into any setting. Featuring convenient mounting holes, installation is a breeze. The narrow slot design offers precise cable routing, while the .2-inch (5.1mm) slot width accommodates various cable sizes. RoHS compliant and meticulously constructed, this wiring duct is a reliable solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit DNF14-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F3X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 3H (76.2mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV14-8LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, bulk package. | ![]() |
| Panduit UGB2/0-414-6 | Universal ground bar accepts #14 “ #4 AWG wire in 6 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 4.92" (125mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |


