| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDX250-12-X |
| Overall Length: | 115.8 mm, 4.56 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.28 in, 32.5 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCDX250-12-X |
LCDX250-12-X
Specifications
Detailed Description
Enhance your cable connections with our two-hole flex lug, designed for 250 kcmil cables with a 1/2 stud hole and 1.75-inch hole spacing. This durable lug boasts an overall length of 115.8 mm, making it ideal for various applications. The 12.7 mm stud hole size and 1.28-inch tongue width ensure a secure fit, while the standard barrel length with inspection window offers convenience. In a vibrant yellow color, it's easy to spot and identify. RoHS compliant and crafted for optimal performance, this compression lug is a must-have for any project requiring reliable connectivity. Elevate your setup with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-205FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000. | ![]() |
| Panduit DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-38H-X | Pan-Lug™ LCAX2/0-38H-X Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCDX2-38D-E | Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCDX350-12-6 | Two-hole, flex lug, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit PSCBLU-L | Copper parallel splice, blue. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


