Attribute | Value |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 2002-1204 |
Part Aliases: | 20021204 |
SKU: | WAG2002-1204 |
2002-1204
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
![]() | WAGO 5VK1 | 5VK1 M0=F7139 | ![]() |
![]() | WAGO C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
![]() | WAGO F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | WAGO F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | WAGO F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
![]() | WAGO F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
![]() | WAGO FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | WAGO LCAX500-12-6 | One-hole, flex lug, 500 kcmil cable, 1/2 stud hole. | ![]() |
![]() | WAGO LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
![]() | WAGO S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | WAGO TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
![]() | WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
![]() | WAGO 2002-1202 | 2 CONDUCTOR RL MTD TERM B | ![]() |
![]() | WAGO 2002-1203 | 2 CONDUCTOR RL MTD TERM B | ![]() |
![]() | WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
![]() | WAGO 2002-402 | 2-WAY JUMPER | ![]() |