| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-3 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 13 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-3 |
| SKU: | AMP1-643075-3 |
1-643075-3
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Made of UL 94V-2 rated Nylon, these covers provide essential protection for your 13-position board-to-board and backplane connections. Designed for closed-end IDC installation, they ensure secure and reliable performance in a wide operating temperature range from -40 to 85°C (-40 to 185°F). Perfect for appliance applications, these covers meet stringent RoHS compliance standards, guaranteeing both quality and environmental responsibility in your connector setup. Trust in their standard profile and white color to seamlessly integrate into your assembly process, offering peace of mind and longevity to your electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |


