Hirose Automotive High Voltage Waterproof Connector
Hirose's HVH-280 series is an automotive, high-voltage waterproof connector. This low profile connector is high heat and high vibration resistant making it suitable for harsh environments where strong vibration is present. The high voltage HVH-280 series consists of compact power source interface connectors intended for use in electric equipment such as automotive inverters, DC/DC converters, and chargers used in HEV and EV driving systems, which are rapidly spreading.
- Rated current: 30A with a 40% height reduction compared to competitive products. Rated voltage: 600V AC/DC
- Low profile and small size: Miniaturization by using two screws greatly reduces the mounting area
- High heat resistance: Ambient temperature up to 120°C
- High vibration resistance: Can be used in severe environments such as inside vehicles where strong vibration is present
- IPXXB (finger protection). Compliant with JIS C0920
- IPX9K (high pressure washing), waterproof (compliant with JIS D 5020)
- Reinforced EMI prevention: The metal shield and ground provide complete EMI protection
- CPA (half-fit prevention mechanism): The use of a CPA (Connector Position Assurance) mechanism ensures a secure fit and prevents malfunctions due to poor mating
- Mating detection circuit: A mating detection circuit ensures worker safety. The connector is designed so that no current flows to the power terminal unless the detection circuit's signal terminal contacts it (interlock mechanism) to prevent electric shocks
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Harsh environment
- Automotive
Hirose Automotive High Voltage Waterproof Connector Digital Datasheet
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
Applicator, Ground Crimp Terminal for Socket |
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
Crimp Contact, Male |
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
Crimp Contact, Female |
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
Plug Holder |
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
Plug Housing, Standard key |
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
Plug Housing, A Key |
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
Socket Holder |
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
Socket Housing, Standard Key |
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
Socket Housing, A Key |
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
Waterproof Parts (Seal) |
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
Right Angle Header, 2 Position |
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
Socket Retainer, 2 Position |
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
Socket Housing, 2 Position |
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
Socket Retainer, 3 Position |
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
Socket Housing, 3 Position |
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
Ground Crimp Terminal for Socket |
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
Extraction Tool |