| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745492-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Part Aliases: | 1-745492-7 |
| SKU: | AMP1-745492-7 |
1-745492-7
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE HDE D-Sub Connector. Designed for high-density applications, this connector features a sleek black body with gold-plated contacts, ensuring optimal signal transmission. With nine contacts arranged in two rows, it offers versatility in your connectivity needs. The straight orientation and shell size of 1 make installation a breeze. Utilizing IDC terminal type, it is compatible with Round Jacketed Cable and Discrete Wire, perfect for data and device connectivity. Our connector is RoHS compliant, meeting environmental standards without compromising performance. Trust in its quality for your next project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-745492-7 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


