| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745492-9 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | 22 - 20 AWG, .4 - .6 mm² |
| Part Aliases: | 1-745492-9 |
| SKU: | AMP1-745492-9 |
1-745492-9
Specifications
Detailed Description
Introducing the Plug Assembly, a crucial component in the AMPLIMITE HDE series. Designed for high-density applications, this assembly features 9 gold-plated contacts arranged in two rows for efficient connectivity. With a straight body orientation and a shell size of 1, it ensures a secure fit in your setup. Ideal for use with 20-gauge cables, it guarantees reliable performance in data and device connections. RoHS compliant and preloaded for convenience, this assembly is a must-have for any professional setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-745492-9 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


