| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2299782-2 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2 |
| Pitch: | .236 in, .354 in, 6 mm, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M089 |
| Connector System: | Cable-to-Cable |
| Cable Exit Angle: | 180°, 90° |
| Height: | 31.25 mm |
| Width: | 25.7 mm |
| Mating Tab Width: | .11 in, .25 in, 2.8 mm, 6.3 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Connector Code : | D |
| Blank Cavity Position: | 2 |
| Mounting Feature: | With |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2299782-2 |
| SKU: | AMP4-2299782-2 |
4-2299782-2
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS housing, designed for female terminals. Meeting DIN IEC 512 standards, it ensures reliable performance in demanding environments. With two rows and multiple pitch options, including 6mm and 9mm, it offers versatility for power and signal applications. The IP67 and IP69K ratings, along with polarization and sealable features, guarantee protection against harsh elements. Constructed with PBT GF material and UL 94V-0 flammability standard, it prioritizes safety. Suitable for industrial and commercial transportation, this connector is serviceable and RoHS compliant. Its hybrid design, with options for 180° and 90° cable exits, provides flexibility in installation. Ensure secure connections with the primary locking feature, while the 180° mating tab width and compact dimensions offer convenience. Operating reliably in a wide temperature range, from -40 to 140°C, this connector is essential for automotive systems.


