| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658526-8 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E115 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658526-8 |
| SKU: | AMP1658526-8 |
1658526-8
Specifications
Detailed Description
Enhance your connectivity with our high-performance IDC Ribbon Cable Connector. Designed for seamless integration, this receptacle features 14 gold-plated contacts, ensuring reliable signal transmission. With a cable mount configuration and insulation displacement crimp termination method, installation is quick and easy. The two-row design with a 2.54mm pitch accommodates ribbon cables, perfect for signal applications. Operating in a wide temperature range, from -55 to 125°C, this connector is suitable for various environments. Its blue housing color and polarization feature add convenience to mating. RoHS compliant and meticulously engineered, it guarantees quality and compliance for your projects. Ideal for wire-to-board connections, this connector (E115) is a versatile solution for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


