| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745492-8 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | AMP-1-0745492-8,A18649-000 1-745492-8 |
| SKU: | AMP1-745492-8 |
1-745492-8
Specifications
Detailed Description
Elevate your connectivity with our premium AMPLIMITE HDE series D-Sub Connector. Designed for optimal performance, this black connector features straight body orientation and is preloaded for easy installation. With gold contact plating and shielding, it ensures reliable data transmission in demanding environments. Suitable for round jacketed cables and discrete wires, it accommodates up to 9 contacts in 2 rows, meeting the highest industry standards. RoHS compliant and perfect for data and device applications, this connector is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| TE Connectivity 229910-1 | CLAMP, CABLE CHAMP PACKAGING | ![]() |
| TE Connectivity 229968-1 | COVER,DUST,PLUG,BLUE,CHAMP | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity DWP-125-3/8-0-STK | NB14932001 DWP-125-3/8-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-250539 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2. Changing PS tray to Soft tray | Download | |||
| 07/11/2025 | PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date. | Download | |||
| 06/20/2025 | PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


