| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1718321-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 39 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 5-1718321-3 |
| SKU: | AMP5-1718321-3 |
5-1718321-3
Specifications
Detailed Description
Experience reliable connectivity with the AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY from the LEAVYSEAL series. Designed for housing female terminals, this assembly features 39 positions in a 3-row configuration with a 5mm pitch, ensuring efficient signal transmission in industrial and commercial transportation applications. With an IP67 and IP69K rating, it offers robust protection against dust and water ingress, while its PBT GF construction meets UL 94-HB flammability standards for enhanced safety. The housing, in a vibrant green color, measures 4.744 inches in length, 1.732 inches in height, and 1.811 inches in width, with a 90° cable exit angle for versatile installation. Operating flawlessly in temperatures ranging from -40 to 120 °C, it is suitable for demanding environments. Featuring strain relief and polarization for secure and correct mating, this connector assembly guarantees optimal performance. Whether used for wire-to-wire, wire-to-board, or wire-to-device connections, it offers a reliable solution for your automotive connector accessories. With a primary locking feature on the terminal and terminal position assurance, it ensures stability and ease of use. RoHS compliant and serviceable, this AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703818-1 | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1-480673-0 | 09P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967624-2 | JUN-POW-TIM GEH 18P | ![]() |
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 5749621-9 | 100 50S CABLE PLUG CONN/COV KI | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 929974-1 | Cut Strip - BU-KONTAKT 2,5MMD | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 03/30/2025 | PCN-24-212695 - Tool Duplication Connectivity is adding new capacity tooling for | Download | | |||
| 04/15/2024 | PCN-23-178713 - Manufacturing location change. TE Connectivity is transferring component Guard Cam of the following part number(s) from current Approved Supplier location, England to future Approved Supplier location, Netherlands. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 03/07/2024 | PCN-23-186594 - Adding new capacity tooling. TE Connectivity is adding new capacity tooling for slide for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected. | Download | |||
| 11/29/2023 | PCN-23-177153 - Material Change. E Connectivity is making a material change of a connector component to PA66-GF30 with a lower CO2 footprint for the part number(s) listed below. Material in use and alternative material are interchangeable to have a Dual Source and a robust delivery performance for customer. Both materials can be identified with the material marking. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), are not affected. | Download | |||
| 12/29/2022 | PCN-22-157801 - Location Change. TE Connectivity is transferring a part (LEVER, 62POS.PN 1394684-1 / 1823499-1) of the following part number(s) from current TE plant Kurim location, Czech Republic to future TE plant Tangier ICT, Morocco. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 09/09/2022 | P-22-023119 - Tool Transfer. transfer of tool from TE Connectivity Kurim (CZ) to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||
| 07/15/2022 | P-22-022822 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kurim in Czech Republic to TE Connectivity Tangier ICT in Morocco: PN 1394689-1 PN 1394689-2 | Download | |||
| 06/13/2022 | P-22-022517 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing in Morocco. | Download | |||
| 06/03/2022 | P-22-022464 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing locationin Morocco. | Download | |||
| 05/30/2022 | P-22-022516 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to Connectivity manufacturing location in Morocco. | Download | |||
| 04/22/2022 | P-22-022363 - Mold tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1960991 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 03/28/2022 | P-22-022166 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 03/04/2022 | P-22-022128 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kurim Czech Republic to TE Connectivity Tangier ICT Morocco | Download | |||
| 07/28/2021 | PCN-21-103218 - Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 39pos and 62pos Rec Housing Housing, Cavity Block, Secondary Locking, Slides, Lever, Guard Cam and Seal | Download | |||
| 06/08/2021 | PCN-21-103206 - Manufacturing locations added TE Connectivity Shanghai. Dear Customer, we hereby inform you of this change. The new tooling is necessary to meet the increased demand in Asia Pacific. The added tooling does not impact connector performance. They will now also be manufactured at China TE Connectivity manufacturing location Shanghai. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 02/05/2021 | P-20-019943 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||
| 10/18/2019 | P-19-017181 - Capacity change or tool replacement. Tool replacement of a molding tool for PN 1823499-1,1394684-1. | Download | |||
| 05/19/2019 | P-19-017370 - Product Improvement. Leavy seal Packaging orientation change. | Download | |||
| 09/25/2018 | P-18-016250 - Product improvement. New semi-automatic line 51-1085438 in order to fulfill customer demand. | Download | |||
| 10/02/2017 | P-17-014610 - Manufacturing location change. Following Part Number (Component) will be transferred from supplier LPVM Czech Republic to TE Kurim Czech Republic. | Download | |||
| 08/01/2017 | P-17-014510 - Manufacturing location change. Following molding Part Numbers will be transferred from supplier LPVM Czech Republic to TE Kurim Czech Republic. | Download | |||


