| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-88859-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-88859-0 |
| SKU: | AMP1-88859-0 |
1-88859-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector. Designed for reliable performance, it features UL 94V-0 standards compliance for safety. The receptacle, made of durable Polybutylene Terephthalate - GF, offers secure housing for its four contacts. With a cable mount design and a 2.54 mm pitch, it's easy to integrate into your setup. Suitable for FFC cables, it ensures efficient signal transmission. The black housing, meeting UL 94V-0 flammability standards, is not only visually sleek but also durable. Operating in a wide temperature range of -65 to 105 °C (-85 to 221 °F), this connector is versatile for various applications. Its detent mating retention type and polarization feature guarantee a secure and proper connection. RoHS compliant and with an ECCN of EAR99, it's a responsible choice for your projects. Experience seamless connectivity with this Housing Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2021 | P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached. | Download | |||
| 06/01/2021 | P-21-020967 - Product improvement. Add an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. As you know the world is currently experiencing a global resin shortage. The shortage will impact the products in this PCN. In an effort to mitigate disruptions to your supply chain we have identified and evaluated an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. There should be no performance differences between the current resin and the short term alternative. When supply returns to normal we will change back over to the current resin. Due to the extreme shortage the last shipment date using the current resin will be 6/01/2021. The last order date using the new resin will be 5/28/2021. The uninterrupted delivery of product will be based on how fast we can receive approval of the new resin from you all. Keep in mind identical parts made with the new resin will continued to be shipped after approval. There is no technical or dimensional change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


