| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350639-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 16 - 18 AWG, .8 - 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 350639-1 |
| SKU: | AMP350639-1 |
350639-1
Specifications
Detailed Description
Enhance power connectivity with our MNL PIN PTPBR, a crucial component in the Commercial MATE-N-LOK series. This Contact accessory ensures secure cable attachment through Cable Mount (Free-Hanging) installation, with a reliable Crimp termination method. Crafted from durable Brass, it can handle up to 250 VAC voltage and 15 A contact amperage, making it ideal for power circuit applications. Compatible with 16-18 AWG Stranded wire, it guarantees efficient performance in a wide range of scenarios. Its Pre-Tin plating on the contact mating area ensures optimal conductivity, while the Straight orientation and Locking Lance contact retention in the housing provide stability. RoHS compliant and capable of operating in temperatures ranging from -55 to 125°C, this Contact is a dependable solution for various power connection needs. Packaged in quantities of 1000, it's perfect for bulk applications in appliances and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 66597-2 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 465644-1 | ![]() | |
| TE Connectivity 90575-1 | ![]() | |
| TE Connectivity 90575-2 | ![]() | |
| TE Connectivity 91504-1 | ![]() |


