| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640551-5 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 5 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | F27549-000,AMP-0-0640551-5 640551-5 |
| SKU: | AMP640551-5 |
640551-5
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our MTA 156 Series Cover for 5-position boards. Designed for optimal protection, this dust cover is constructed from UL 94V-0 rated polyester, ensuring compliance with stringent flammability standards. With a pitch of 3.96mm (.156 inches) and a secure closed-end installation, it offers reliable shielding against contaminants. Its standard profile and natural color blend seamlessly with your setup, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Trust in this essential accessory for appliances and beyond, as it also meets RoHS compliance for environmentally conscious practices. Elevate your connector hardware with this indispensable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity PT07E-20-27PZ(025) | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity PT07E-20-27SX | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640428-5 | 05P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-644662-3 | 03P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 640383-5 | 05P MTA156 HDR ASSY STR SQ SN | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 640551-4 | 04P MTA156 COVER | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


