WAGO 2601 Series PCB Terminal Blocks
WAGO 2601 Series is a super-compact, tool-free PCB terminal block that allows for quick and easy wiring for cross-sections from 26 to 14 AWG. With WAGO's patented Push-in CAGE CLAMP® connection technology, solid and fine-stranded conductors with ferrules can be connected simply by pushing them into the block. The tool-free wiring is intuitive for worldwide use, and the lever technology ensures that the contact point is always securely closed. WAGO's compact 2601 Series PCB terminal block takes up virtually no space on the board and can be connected with a pin spacing of 3.5 mm both horizontally and vertically to the PCB. That makes the 2601 Series perfect for applications like industrial electronics, power supplies, smart home installations and control boards.
- Particularly compact solution with little space requirement on the PCB
- Thanks to the Push-in CAGE CLAMP®, single-wire and fine-wire conductors can be inserted directly with ferrules from 26-14 AWG
- Lever action at a 90° angle to the conductor connection direction
- Horizontal or vertical connection to the PCB is possible
- Wiring is easy worldwide and requires no tools thanks to lever technology
- Optionally available with double pinning in line as standard or alternating pinning on request, with a pin spacing of 3.5mm
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Power supplies
- Heat systems
- Refrigerators
- Sensors
- PLC controls
- Interface modules
- Operating devices
- Machines in plants
- Device manufacturer/ device connection
- Security technology
- Smart home
- Industry electronics
- Control boards