Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-794407-0 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 4500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 238 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1312 |
Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .079 - .126 in, 2 - 3.2 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Crimp Area Plating Finish: | Matte |
Crimp Area Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA,UL |
Part Aliases: | 1-794407-0 |
SKU: | AMP1-794407-0 |
1-794407-0
Specifications
Detailed Description
Introducing the Mini UMNL SOK 20-16 AWG AU LF, a compact and reliable contact for your power connection needs. With CSA and UL standards met, this socket is designed for 600V AC and DC applications, making it ideal for power circuits. Featuring a crimp termination method and gold plating in the mating area, it ensures secure and efficient conductivity. Suitable for 16-20 AWG wire sizes, it offers a dependable connection for various power systems. Whether for appliances or industrial equipment, this contact is a versatile solution. RoHS compliant and with a wide operating temperature range, it guarantees performance and durability in any environment. Explore the Mini-Universal MATE-N-LOK series and enhance your power connectivity with ease.
Application Tooling
For Use With
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/02/2021 | PCN-21-100158 - Streamlining of product line verification testing has been performed to ensure that product meets specification | Download | |||
09/11/2018 | E-18-003076 - Product Improvement. This change is considered by TE Connectivity as a product Improvement by removing the lance stop on the terminal. | Download |